Ohmite 41F180E
Resistor Wirewound Res 180 Ohms 1W Tol 1% Axial Silicone-Ceramic 20 Series
Mfr. Part #: 41F180E / RS Stock #: 70022291
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.39
5
$3.18
100
$3.02
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Wirewound
Lead Diameter
24 ga.
Lead Length
1.5 in
Package Type
Silicone-Ceramic
Power Rating
1 W
Resistance
180 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
1 %
Voltage Rating
150 V
Overview
Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.
Features:
Economical
Applications Include Commercial, Industrial and Communications Equipment
Stability Under High Temperature Conditions
All-Welded Construction
Features: