Ohmite 412-11E
MODEL 412 TAP SWITCH 50A 300V
Mfr. Part #: 412-11E / RS Stock #: 70582388
Price
Qty.
Standard Price
5
$352.11
25
$333.25
500
$316.31
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
300 V
Actuator Length
28.58mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP11T
Contact Material
Silver Alloy
Current Rating
50 A
DC Voltage
20 V
Dimensions
2.44 in D
Indexing
Fixed
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
11
Termination
Solder Lugs
Voltage Rating
300 VAC