Ohmite 40F1K0E

Image may be a representation.
See specs for product details.
10W 1K0 OHMS SILICONE 1%
Manufacturer #: 40F1K0E
Allied Stock #: 70579614
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.38 (Each)
250 $1.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 10 W
Resistance : 1 Kilohms
Series : Ohmicone 40 Series
Temperature Coefficient : ±20 ppm/°C
Termination : Axial Leads
Tolerance : ±1 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:

  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction

  • Product Added to Cart
    Ohmite
    10W 1K0 OHMS SILICONE 1%
    Allied Stock #: 70579614
    Mfr's Part #: 40F1K0E
    $1.380 Each
    Quantity added: