Ohmite 25JR30E

Image may be a representation.
See specs for product details.
RES 0.3 OHM 5W 5% AXIAL
Manufacturer #: 25JR30E
Allied Stock #: 70579379
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.42 (Each)
250 $1.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 5 W
Resistance : 0.3 Ohms
Series : 20 Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    RES 0.3 OHM 5W 5% AXIAL
    Allied Stock #: 70579379
    Mfr's Part #: 25JR30E
    $1.420 Each
    Quantity added: