Ohmite 25J200E

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 200 Ohms; Pwr-Rtg5 W; Tol 5%; Axial; Vitreous Enamel
Mfr. Part#: 25J200E
Allied Stock#: 70023231

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1.730 (Each)
1 $1.730
25 $1.680
100 $1.570
250 $1.450
500 $1.310
Availability

231 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Vitreous Enamel
Power Rating : 5 W
Resistance : 200 Ohms
Series : 20 Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 200 Ohms; Pwr-Rtg5 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70023231
    Mfr's Part #: 25J200E
    $1.730 Each
    Quantity added: