Ohmite 25J1K0E

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 1 Kilohms; Pwr-Rtg 5 W; Tol 5%; Axial; Vitreous Enamel
Mfr. Part#: 25J1K0E
Allied Stock#: 70022283

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$2.18 (Each)
1 $2.18
50 $2.09
100 $1.98
500 $1.85
1000 $1.57
Availability

482 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Lead : 20 ga.
Dimensions : 1.000" Body L x 0.276" Body Dia.
Length, Lead : 1.5 in.
Material, Element : Wirewound
Package Type : Vitreous Enamel
Power Rating : 5 W
Power Rating, Test Condition : @ +25°C
Resistance : 1 Kilohms
Series : 20 Series
Temperature Coefficient : ± 30 ppm⁄°C
Termination : Axial Leads
Tolerance : ±5 %
Voltage Rating : 330 VDC

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 1 Kilohms; Pwr-Rtg 5 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70022283
    Mfr's Part #: 25J1K0E
    $2.180 Each
    Quantity added: