Ohmite 22J1K0E

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 1 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; Vitreous Enamel
Manufacturer #: 22J1K0E
Allied Stock #: 70023158

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$2.09 (Each)
1 $2.09
50 $2.01
100 $1.90
500 $1.78
1000 $1.50
Availability

250 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Vitreous Enamel
Power Rating : 2 W
Resistance : 1 Kilohms
Series : 20 Series
Termination : Axial Leads
Tolerance : ±5 %
Voltage Rating : 1 VAC

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 1 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70023158
    Mfr's Part #: 22J1K0E
    $2.090 Each
    Quantity added: