Ohmite 22J150E

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 150 Ohms; Pwr-Rtg2 W; Tol 5%; Axial; Vitreous Enamel
Mfr. Part#: 22J150E
Allied Stock#: 70023157

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1.460 (Each)
1 $1.460
50 $1.400
100 $1.330
500 $1.240
1000 $1.050
Availability

198 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Vitreous Enamel
Power Rating : 2 W
Resistance : 150 Ohms
Series : 20 Series
Termination : Axial Leads
Tolerance : ±5 %
Voltage Rating : 17 VAC

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    Resistor; Wirewound; Res 150 Ohms; Pwr-Rtg2 W; Tol 5%; Axial; Vitreous Enamel
    Allied Stock #: 70023157
    Mfr's Part #: 22J150E
    $1.460 Each
    Quantity added: