Ohmite 21J680E

Image may be a representation.
See specs for product details.
1W 680 OHMS VITREOUS 5%
Mfr. Part#: 21J680E
Allied Stock#: 70515113
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.12 (Each)
1 $5.12
50 $4.92
100 $4.66
500 $4.35
1000 $3.69
Availability

83 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Package Type : Vitreous Enamel
Power Rating : 1 W
Resistance : 680 Ohms
Series : 20 Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    1W 680 OHMS VITREOUS 5%
    Allied Stock #: 70515113
    Mfr's Part #: 21J680E
    $5.120 Each
    Quantity added: