Ohmite 21J100

Image may be a representation.
See specs for product details.
RES 100 OHM 1W 5% AXIAL
Mfr. Part#: 21J100
Allied Stock#: 70579172
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$2.53 (Each)
250 $2.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 25

Specifications

Material, Element : Wirewound
Package Type : Axial
Power Rating : 1 W
Resistance : 100 Ohms
Series : 20 Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance

  • Product Added to Cart
    Ohmite
    RES 100 OHM 1W 5% AXIAL
    Allied Stock #: 70579172
    Mfr's Part #: 21J100
    $2.530 Each
    Quantity added: