Ohmite 14FPR025E

Image may be a representation.
See specs for product details.
RES 0.025 OHM 4.5W 1% AXIAL
Mfr. Part#: 14FPR025E
Allied Stock#: 70578882
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.100 (Each)
100 $5.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Material, Element : Metal Element
Package Type : Axial
Power Rating : 4.5 W
Resistance : 0.025 Ohms
Series : 10 Series
Special Features : Current Sense
Temperature Coefficient : ±50 ppm/°C
Termination : Axial Leads
Tolerance : ±1 %

Overview

These molded silicone resistors are ideal for current sensing applications. They have low inductance (non-inductive below 0.25 μ). Terminals are constructed of solder-plated copper leads or copper clad steel depending of ohm value with silicone molding encapsulation compound. Tolerance: 1%. Power rating based on 25°C free air. Temperature Range: 55°C to +275°C.

Product Added to Cart
Ohmite
RES 0.025 OHM 4.5W 1% AXIAL
Allied Stock #: 70578882
Mfr's Part #: 14FPR025E
$5.100 Each
Quantity added: