Ohmite 111-7E

Image may be a representation.
See specs for product details.
MODEL 111 TAP SWITCH 15A 125V
Mfr. Part#: 111-7E
Allied Stock#: 70582209
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.840 (Each)
5 $72.840
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6.35mm Dia)
Contact Form : SP7T
Current Rating : 15 A
Depth : 1.13" (28.7mm)
Indexing : Fixed
Length, Actuator : 12.70mm
Material, Contact : Silver Alloy
Mounting Hole Size : 0.375 In.
Mounting Type : Panel Mount
Number of Decks : 1
Number of Poles : 1 Pole
Number of Positions : 7
Series : 111 Series
Termination : Solder Lugs
Voltage Rating : 125 VAC
Voltage, AC : 125V
Voltage, DC : 20V
Product Added to Cart
Ohmite
MODEL 111 TAP SWITCH 15A 125V
Allied Stock #: 70582209
Mfr's Part #: 111-7E
$72.840 Each
Quantity added: