NTE Electronics, Inc. R02-14D10-110

Image may be a representation.
See specs for product details.
Relay; E-Mech; Gen Purp; 3PDT; Cur-Rtg 10A; Ctrl-V 110DC; Vol-Rtg 120/240 AC; 28 DC
Manufacturer #: R02-14D10-110
Allied Stock #: 70011993

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.66 (Each)
1 $22.66
10 $20.60
25 $18.88
50 $17.44
Availability

0 can ship immediately.

67 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 10 Kiloohms
Contact Form : 3PDT
Current Rating : 10 A
Dielectric Rating : 1500 V (RMS)
Dimensions : 1.30" L x 1.40" W x 2.80" H
Function : General Purpose
Material, Contact : 3⁄16 in. Silver Cadmium Oxide
Mounting Type : Socket
Number of Pins : 11
Product Header : R02 Series General Purpose Multicontact DC Relays
Relay Type : Electromechanical Relay
Series : R02 Series
Standards : UL ; CSA
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -10 °C
Termination : 11-Pin Octal
Voltage Rating : 240 VAC
Voltage, Control : 110 VDC

Overview

10 Amp Multicontact AC and DC Relays, R02 Series, 3/16 in. Silver Cadmium Oxide Contact Material

  • Hermetically sealed, metal enclosure types
  • Push- to-test button types
  • Indicator lamp types
  • 8-Pin and 11-Pin octal plug-in types
  • Clear plastic dust cover

    Features
  • Clear Plastic Dust Cover
  • DPDT and 3PDT Types
  • 8-Pin and 11-Pin Octal Plug-In Types
  • Indicator Lamp Type (N Suffix)
    Electrical Specifications
  • Operating Time: 25 mS or Less
  • Release Time: 20 mS or Less
  • Duty Cycle: Continuous
  • Operating Temperature: -10° to +50°C (AC), -10° to +60°C (DC)

  • Product Added to Cart
    NTE Electronics, Inc.
    Relay; E-Mech; Gen Purp; 3PDT; Cur-Rtg 10A; Ctrl-V 110DC; Vol-Rtg 120/240 AC; 28 DC
    Allied Stock #: 70011993
    Mfr's Part #: R02-14D10-110
    $22.660 Each
    Quantity added: