NTE Electronics, Inc. R02-11D10-6

Image may be a representation.
See specs for product details.
Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 6DC; Vol-Rtg 120/240 AC; 28 DC
Manufacturer #: R02-11D10-6
Allied Stock #: 70011914
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$18.61 (Each)
1 $18.61
10 $18.12
25 $17.52
50 $15.38
Availability

0 can ship immediately.

323 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 30 Ohms (Typ.)
Contact Form : DPDT
Current Rating : 10 A
Dielectric Rating : 1500 V (RMS) @ Coil to Coil, Pole to Pole, Contacts to Frame, 1000 V (RMS) @ Across Open Contacts
Dimensions : 1.40" L x 1.30" W x 2.80" H
Function : General Purpose
Material, Contact : 3⁄16 in. Silver Cadmium Oxide
Mounting Type : Socket
Number of Pins : 8
Product Header : R02 Series General Purpose Multicontact DC Relays
Relay Type : Electromechanical Relay
Series : R02 Series
Standards : UL ; CSA
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -10 °C
Termination : 8-Pin Octal
Voltage Rating : 240 VAC
Voltage, Control : 6 VDC

Overview

R02 Series General Purpose 10 A Multi-Contact AC and DC Relay

  • 8 pin and 11 pin octal plug-in types
  • SPDT, DPDT and 3PDT types
  • Clear plastic dust cover
    The initial contact resistance of the material is 0.050 Ohms (Max.).

  • Product Added to Cart
    NTE Electronics, Inc.
    Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 6DC; Vol-Rtg 120/240 AC; 28 DC
    Allied Stock #: 70011914
    Mfr's Part #: R02-11D10-6
    $18.610 Each
    Quantity added: