NTE Electronics, Inc. NTE5426

Image may be a representation.
See specs for product details.
SCR- 400VRM 10A SENSITIVE GATE TO-220 ISOLATED
Manufacturer #: NTE5426
Allied Stock #: 70215984

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.57 (Each)
1 $3.57
50 $3.24
100 $2.97
250 $2.75
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Average On-State, Maximum : 10 A
Current, Forward : 10 A
Current, Gate Trigger : 200 μA
Current, Holding : 3 mA
Current, Reverse : 0.1 mA
Current, Surge : 80 A
Dimensions : 10.67 (L) x 12.7 (H) mm
Height : 0.5" (12.7mm)
Length : 0.42" (10.67mm)
Mounting Type : Through Hole
Number of Pins : 3
Package Type : TO220
Power Dissipation : 16 W
Primary Type : Sensitive
Product Header : Sensitive Gate Silicon Controlled Rectifier
Resistance, Thermal, Junction to Case : 3 °C/W
Series : SCR Series
Temperature, Junction, Maximum : +100 °C
Temperature, Operating : -40 to +100 °C
Temperature, Operating, Maximum : +100 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +100 °C
Thyristor Type : SCR
Voltage, Blocking : 400 V
Voltage, DC Gate-Trigger : 0.8 V
Voltage, Forward : 2 V
Voltage, Off State : 400 V
Voltage, On-State, Maximum : 2 V
Voltage, Repetitive Peak : 400 V
Product Added to Cart
NTE Electronics, Inc.
SCR- 400VRM 10A SENSITIVE GATE TO-220 ISOLATED
Allied Stock #: 70215984
Mfr's Part #: NTE5426
$3.570 Each
Quantity added: