NTE Electronics, Inc. NTE5117A

Image may be a representation.
See specs for product details.
Diode; Zener; Vr 5.6V; If 1A; Pkg DO-201; Vf 1.2V; Tj +200degc; Cs 13.4A; Pd 5W; Ir 220mA
Manufacturer #: NTE5117A
Allied Stock #: 70214644

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.36 (Each)
1 $1.36
50 $1.24
100 $1.14
250 $1.03
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Single
Current, Forward : 1 A
Current, Reverse : 220 mA
Current, Surge : 13.4 A
Current, Test : 220 mA
Diameter : 5.19 mm
Dimensions : 5.19 Dia. x 9.41 L mm
Impedance : 1 Ω
Length : 0.37" (9.41mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : Axial Lead
Power Dissipation : 5 W
Primary Type : Zener
Product Header : DO201 Package Zener Diode
Series : Zener Series
Temperature, Junction, Maximum : +200 °C
Temperature, Operating : -65 to +200 °C
Temperature, Operating, Maximum : +200 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +200 °C
Voltage, Forward : 1.2 V
Voltage, Reverse : 5.6 V
Voltage, Zener : 5.6 V
Zener Voltage Tolerance : ±5 %
Product Added to Cart
NTE Electronics, Inc.
Diode; Zener; Vr 5.6V; If 1A; Pkg DO-201; Vf 1.2V; Tj +200degc; Cs 13.4A; Pd 5W; Ir 220mA
Allied Stock #: 70214644
Mfr's Part #: NTE5117A
$1.360 Each
Quantity added: