NTE Electronics, Inc. NTE383

Image may be a representation.
See specs for product details.
T-PNP SI AF DRIVER
Manufacturer #: NTE383
Allied Stock #: 70215769

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.52 (Each)
1 $1.52
50 $1.38
100 $1.27
250 $1.18
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Common Base
Current, Collector : 1 A
Current, Continuous Collector : 1 A (Max.)
Dimensions : 3.0 x 5.0 x 8.73 mm
Frequency, Operating : 140 MHz
Gain, DC Current, Minimum : 160
Height : 0.344" (8.73mm)
Length : 0.118" (3mm)
Material : Si
Material Type : Silicon
Mounting Type : Through Hole
Number of Elements per Chip : 1
Number of Pins : 3
Package Type : R-245
Polarity : PNP
Power Dissipation : 900 mW
Primary Type : Si
Product Header : Silicon Complementary Transistor
Series : Transistor Series
Temperature Range, Junction, Operating : 150°C (Max.)
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Transistor Polarity : PNP
Transistor Type : PNP
Type : Driver
Voltage, Breakdown, Collector to Emitter : 100 V
Voltage, Collector to Base : 120 V
Voltage, Collector to Emitter : 100 V
Voltage, Collector to Emitter, Saturation : 1 V
Voltage, Emitter to Base : 5 V
Voltage, Saturation, Collector to Emitter : 1.0 V (Max.)
Width : 0.197" (5mm)

Overview

Audio Frequency Driver, Silicon Complementaryyy Transistors

Product Added to Cart
NTE Electronics, Inc.
T-PNP SI AF DRIVER
Allied Stock #: 70215769
Mfr's Part #: NTE383
$1.520 Each
Quantity added: