NTE Electronics, Inc. NTE314

Image may be a representation.
See specs for product details.
Diode; SCR; Vr 400V; If 12.5A; Pkg TO-3; Vf 1.1V; I²T 170A²s; Tj +100degc; Cs 200A
Manufacturer #: NTE314
Allied Stock #: 70214720
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$9.11 (Each)
1 $9.11
50 $8.28
100 $7.59
250 $7.01
Availability

0 can ship immediately.

74 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Squared Time Rating : 170 A2s
Current, Average On-State, Maximum : 12.5 A
Current, Forward : 12.5 A
Current, Gate Trigger : 80 mA
Current, Holding : 50 mA
Current, Surge : 200 A
Dimensions : 30.16 x 10.92 x 8.89 mm
Height : 0.35" (8.89mm)
Length : 1.187" (30.16mm)
Mounting Type : Stud
Package Type : TO-3
Primary Type : Switch
Product Header : Power Regulator Switch Silicon Controlled Rectifier
Resistance, Thermal, Junction to Case : 1.7 °C/W
Temperature, Junction, Maximum : +100 °C
Temperature, Operating : -40 to +100 °C
Temperature, Operating, Maximum : +100 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +100 °C
Thyristor Type : SCR
Voltage, Blocking : 400 V
Voltage, DC Gate-Trigger : 3 V
Voltage, Forward : 1.1 V
Voltage, Off State : 400 V
Voltage, On-State, Maximum : 1.8 V
Voltage, Repetitive Peak : 400 V
Width : 0.43" (10.92mm)
Product Added to Cart
NTE Electronics, Inc.
Diode; SCR; Vr 400V; If 12.5A; Pkg TO-3; Vf 1.1V; I²T 170A²s; Tj +100degc; Cs 200A
Allied Stock #: 70214720
Mfr's Part #: NTE314
$9.110 Each
Quantity added: