NTE Electronics, Inc. NTE3086

Image may be a representation.
See specs for product details.
OPTOISOLATOR DUAL NPN TRANSISTOR OUTPUTCTR=50% 8-PIN DIP CASE
Manufacturer #: NTE3086
Allied Stock #: 70215839

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.30 (Each)
1 $4.30
50 $3.92
100 $3.59
250 $3.31
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Transfer Ratio : 20
Current, Forward : 60 mA
Input Type : LED
Isolation Voltage : 2500 V (Typ.)
Output Type : Transistor
Package Type : 8-Pin DIP
Power Dissipation : 400 mW @ 25 °C
Series : Opto-Transistor Series
Special Features : 2 Channel
Temperature, Operating, Maximum : +100 °C
Temperature, Operating, Minimum : -55 °C
Time, Turn-Off : 25 μs (Typ.)
Time, Turn-On : 5 μs (Typ.)
Type : Analog
Voltage, Forward : 1.1 V (Typ.) @ 20 mA
Voltage, Reverse : 25 V (Typ.) @ 10 μA

Overview

Optoisolator, Dual NPN Transistor Output, Forward Current 60 mA

  • Two isolated channels per package
  • 7500 V withstand test voltage
    The NTE3086 is a standard dual optocoupler consisting of a GaAs Infrared LED and a silicon phototransistor per channel. This device is constructed with a high voltage insulation, double molded packaging process which offers 7.5 KV withstand test capability.

  • Product Added to Cart
    NTE Electronics, Inc.
    OPTOISOLATOR DUAL NPN TRANSISTOR OUTPUTCTR=50% 8-PIN DIP CASE
    Allied Stock #: 70215839
    Mfr's Part #: NTE3086
    $4.300 Each
    Quantity added: