NTE Electronics, Inc. NTE2344

Image may be a representation.
See specs for product details.
Transistor; Darlington; Si; PNP; Amplifier; Power; Switch; Vo 120V; Io 12A; PD 80W
Manufacturer #: NTE2344
Allied Stock #: 70215897

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
1 $2.31
50 $2.10
100 $1.92
250 $1.77
Availability

48 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Common Base
Current, Collector : 12 A
Current, Continuous Collector : 12 A
Current, Output : 12 A
Dimensions : 10.67 L x 15.49 H mm
Height : 0.61" (15.49mm)
Length : 0.42" (10.67mm)
Material : Si
Material Type : Silicon
Mounting Type : Through Hole
Number of Elements per Chip : 2
Number of Pins : 3
Package Type : TO-220
Polarity : PNP
Power Dissipation : 80 W
Primary Type : Si
Product Header : Complementary Darlington Silicon Transistor
Resistance, Thermal, Junction to Case : 1.56 °C⁄W
Series : Transistor Series
Temperature Range, Junction, Operating : 150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Range : Maximum of +150 °C
Transistor Polarity : PNP
Transistor Type : PNP
Type : Amplifier, Power, Switch
Voltage, Collector to Base : 120 V
Voltage, Collector to Emitter : 120 V
Voltage, Collector to Emitter, Saturation : 3 V
Voltage, Output : 120 V
Voltage, Saturation, Base to Emitter : 4 V
Voltage, Saturation, Collector to Emitter : 1.5 V (Max.) @ IC == 3A, IB == 0.3A

Overview

Silicon Complementaryyy Transistors

Product Added to Cart
NTE Electronics, Inc.
Transistor; Darlington; Si; PNP; Amplifier; Power; Switch; Vo 120V; Io 12A; PD 80W
Allied Stock #: 70215897
Mfr's Part #: NTE2344
$2.310 Each
Quantity added: