NTE Electronics, Inc. NTE172A

Image may be a representation.
See specs for product details.
Transistor; Darlington; Si; NPN; Amplifier; High Gain; Vo 40V; VI 12V; Io 300mA; TO-92
Mfr. Part#: NTE172A
Allied Stock#: 70215725
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.580 (Each)
1 $0.580
50 $0.530
100 $0.470
250 $0.440
Availability

680 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Input : 10.5 pF
Configuration : Common Base
Current, Collector : 300 mA
Current, Output : 300 mA
Dimensions : 5.2 x 4.2 x 5.33 mm
Gain, DC Current, Minimum : 20000
Height : 0.21" (5.33mm)
Input Voltage : 12 V
Length : 0.204" (5.2mm)
Material : Si
Mounting Type : Through Hole
Number of Elements per Chip : 2
Number of Pins : 3
Package Type : TO-92
Polarity : NPN
Power Dissipation : 400 mW
Primary Type : Si
Product Header : NPN Darlington Silicon Transistor
Series : Transistor Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +125 °C
Transistor Polarity : NPN
Transistor Type : NPN
Type : Amplifier, High Gain
Voltage, Collector to Base : 40 V
Voltage, Collector to Emitter : 40 V
Voltage, Collector to Emitter, Saturation : 1.4 V
Voltage, Emitter to Base : 12 V
Voltage, Output : 40 V
Voltage, Saturation, Base to Emitter : 1.6 V
Voltage, Saturation, Collector to Emitter : 1.4 V
Width : 0.165" (4.2mm)

Overview

Silicon NPN Transistors

Product Added to Cart
NTE Electronics, Inc.
Transistor; Darlington; Si; NPN; Amplifier; High Gain; Vo 40V; VI 12V; Io 300mA; TO-92
Allied Stock #: 70215725
Mfr's Part #: NTE172A
$0.580 Each
Quantity added: