Location: 
All Products

NTE Electronics, Inc. 83-1000-0186

NTE Electronics, Inc. - 83-1000-0186 - Flux-Pen;  mildly activated rosin;  no-clean;  For use in critical applications View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Flux-Pen; mildly activated rosin; no-clean; For use in critical applications
Mfr. Part#:
83-1000-0186

Allied Stock#: 70177933

 RoHS Compliant Part

 Hazardous Material

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$10.18 (Each)
1$10.180
Availability

109 can ship immediately.

562 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For use in critical applications
Dispensing Method: Flux Pen
Material: Copper
Specific Gravity: 0.879
Type: No-Clean
Weight: 0.33 Fl.Oz.

Overview

186 Flux Pen®, Copper Material

Kester Flux-Pen® is a unique tool for rework and touch-up soldering. It allows controlled application of flux, eliminating the mess from flux bottles. The chisel point allows for work in very confined spaces. The flux pen is ideally suited for tab assembly no-clean and surface mount rework application because it can deliver flux to a specific area.
Kester 186 Flux Pen® is specifically designed for leaded and lead-free rework of conventional and surface mount circuit board assemblies. Kester 186 under MIL-F-14256, was QPL approved as Type RMA. Although the fluxing ability approaches that of Type RA flux, residues after soldering are non-corrosive and non-conductive. Kester 186 has been developed for use in critical applications where difficult assemblies are to be soldered, but process requirements stipulate use of Type RMA flux. Kester 186 possess high thermal stability for soldering multi-layer assemblies which require higher temperatures.