NTE Electronics, Inc. 1N4148

Image may be a representation.
See specs for product details.
Diode; Rectifier; Fast; Vr 75V; If 300mA; Pkg DO-35; Vf 1V; Trr 4ns; Cj 4pF; Tj +175degc
Manufacturer #: 1N4148
Allied Stock #: 70214727

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.04 (Each)
1 $0.04
50 $0.037
100 $0.034
250 $0.031
Availability

3404 can ship immediately.

2300 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Junction : 4 pF
Configuration : Single
Current, Forward : 300 mA
Current, Reverse : 5 μA
Current, Surge : 2 A
Diameter : 2 mm
Dimensions : 2 Dia. x 4 L mm
Frequency Range : 1 MHz
Length : 0.157" <5/32 > (3.9688mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-35
Power Dissipation : 500 mW
Primary Type : Rectifier
Product Header : Fast Switching Diode
Series : 1N Series
Speed, Switching : Fast
Temperature, Junction, Maximum : +175 °C
Temperature, Operating : -65 to +175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +175 °C
Time, Recovery : 4 ns
Voltage, Forward : 1 V
Voltage, Reverse : 100 V
Product Added to Cart
NTE Electronics, Inc.
Diode; Rectifier; Fast; Vr 75V; If 300mA; Pkg DO-35; Vf 1V; Trr 4ns; Cj 4pF; Tj +175degc
Allied Stock #: 70214727
Mfr's Part #: 1N4148
$0.040 Each
Quantity added: