Northern Technologies D3E44PTES

Image may be a representation.
See specs for product details.
connector; d-sub; high density plug; 44 solder cup pin contact(size 25 shell)
Mfr. Part#: D3E44PTES
Allied Stock#: 70172215

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.91 (Each)
1 $1.91
5 $1.81
10 $1.52
Availability

419 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Angle : Straight
Contact Plating : Gold over Nickel
Current Rating : 3 A
Finish, Housing : Tin
Material, Contact : Copper Alloy
Material, Dielectric : Thermoplastic
Material, Housing : Steel
Number of Contacts : 44 Contacts
Number of Rows : 3
Primary Type : D-Sub
Series : D3E Series
Shell Size : B
Termination : Solder
Type : Cable Plug
Voltage Rating : 250/300 VAC/VDC

Overview

Male, 44 Position HD Solder Cup Connector — D-Series

Shell: Steel with tin plating. Insert: Black thermal plastic (UL 94 V-0). Contacts: Stamped and formed Copper Alloy. Plating: Gold over nickel. Plugs: With Ground Indents.

Product Added to Cart
Northern Technologies
connector; d-sub; high density plug; 44 solder cup pin contact(size 25 shell)
Allied Stock #: 70172215
Mfr's Part #: D3E44PTES
$1.910 Each
Quantity added: