Norgren X3044322

Image may be a representation.
See specs for product details.
Valve; 5/2; manual; black lever; lever return; 1/8NPT
Manufacturer #: X3044322
Allied Stock #: 70436983

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.72 (Each)
1 $57.72
Availability

27 can ship immediately.

Estimated Mfr. Lead Time: 2 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Toggle
Configuration : In-line
Mounting Style : Through-Hole
Operation : 5/2
Primary Type : Solenoid Valve
Series : Super X Series
Size, Port : 1/8" NPT
Thread Type : NPT

Overview

Norgren Super X Series Manual/Mechanical Valves - X3 & 03 Series:

Norgren's Super X Series of manual and mechanically actuated pneumatic valves boast a safe design for worry free use. The series offers a choice of operators including plunger/spring, plunger/pilot, roller/spring, roller lever/spring, roller lever (heavy duty)/spring, sensitive roller lever/spring, roller/pilot, roller lever/pilot, one-way trip/spring, one-way trip (heavy duty)/spring, antenna/spring, button/spring, button (palm)/spring, button (shrouded)/spring, button/pilot, knob push/pull, emergency stop/twist ring, button (palm)/key, lever/spring, lever knob/spring, toggle/toggle, lever/lever, knob/knob or pilot, rotary knob/rotary knob, key/key, pedal/spring or pedal/pedal. Other choices include number of ports (3/2, 5/2 or 5/3), actuator color (black, red, green) and port size (1/8" or 1/4", NPT or G) Service kits for all valves are available upon request from Allied.

Features:

  • Wide range of operators
  • Suitable for multi-directional flow and dual supply applications
  • High flow capacity
  • Lightweight corrosion resistant materials
  • For both lubricated and non-lubricated filtered compressed air
  • The compact size of the Super X Valve makes it an ideal choice for applications where space and envelope size are limited.
  • Super X offers a wide range of operator types suitable for variety of industrial applications.
  • Many of the Super X Manual Valves are suitable for panel mounting, and come with the panel mounting nut.
  • The Super X Valves are suitable for multi-directional flow and dual pressure applications.
  • Cv’s of 0.34 (1/8") and 0.98 (1/4") provide exceptionally high flow for the compact size of the valve, making the Super X ideal for a wide range of applications.
  • All Super X Valves are warranted to be free from defects for a full two years from the date of purchase. This extended warranty period provides users with a valuable guarantee of quality and service.

  • Product Added to Cart
    Norgren
    Valve; 5/2; manual; black lever; lever return; 1/8NPT
    Allied Stock #: 70436983
    Mfr's Part #: X3044322
    $57.720 Each
    Quantity added: