Norgren U651016-0241-24VDC

Image may be a representation.
See specs for product details.
Valve; KIP; sol; 1200PSI; 2 way; NC; ststeel; 24VDC; 1/4NPT; 5/32"
Manufacturer #: U651016-0241-24VDC
Allied Stock #: 70750055

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$102.94 (Each)
1 $102.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : KIP Series
Series : KIP 6 Series
Voltage, Coil : 24 VDC

Overview

Norgren KIP Family of Series | 1, 2, 3, 6, 9, & Q2 General Purpose Solenoid Valves:

KIP sub-Series 1, 2, 6 and 9 valves can be supplied as a diaphragm seal isolated valve. The diaphragm seal provides a dry isolated barrier for all the metal parts of the solenoid valve, maintaining only the seal and valve body (usually plastic), as the only wetted parts. The diaphragm isolated valve models are available as a 2-way normally closed valve only. However, if your application requires a 3-way, we can adapt two valves on a manifold block to act as a 3-way.

Series 1 Features:

  • Available in 2 and 3 way configurations
  • Different housing styles available to best fit your application
  • Compatible with various liquids and gases
  • Designed for long life

    Series 2 & 6 Features:
  • Fluorocarbon seals for better fluid compatibility
  • Wide pressure range

    Series 3 Features:
  • Ideally suited for control of liquid, air, or vacuum
  • Compact design allows easy installation
  • Wide selection of coil construction
  • Increased pressure to allow for maximum flow

    9 sub-Series:
    The low watt Series 9 is the small solution without sacrificing performance. The valves are available in 2-way and 3-way configurations. The Series 9 is compatible with air, water, gases, and vacuum. The standard Series 9 orifice is 1/16" with a maximum MOPD of 100 PSI leading to a maximum CV factor of .05.

    Series 9 Features:
  • 12" long #24 AWG electrical leads
  • Available in 2 and 3 way configurations
  • Compatible with various liquids and gases
  • Designed for long life

    Q2 sub-Series:
    The IMI Norgren Q2 quick connect valves are constructed with the durable lightweight plastic bodies with minimum pressure drop. The valves are UL and CSA rated along with the NSF certification for your potable water requirements. The standard Q2 valves are yoke style housing with a 10 Watt coil with 1⁄4" top spades electrical connections. The Q2 solenoid valves have MOPDs of up to 120 PSI and orifice diameters from 1/8" to 5/16" giving you Cv factors up to 1.00.

    Series Q2 Features:
  • Durable, lightweight plastic body
  • Quick push-to-connect fittings
  • NSF and cURus (UL and CSA) certified
  • Minimal pressure drop

  • Product Added to Cart
    Norgren
    Valve; KIP; sol; 1200PSI; 2 way; NC; ststeel; 24VDC; 1/4NPT; 5/32"
    Allied Stock #: 70750055
    Mfr's Part #: U651016-0241-24VDC
    $102.940 Each
    Quantity added: