Norgren SMR37010

Image may be a representation.
See specs for product details.
NUT DETECTION SENSOR; STANDARD; PNP MONITOR; M10
Manufacturer #: SMR37010
Allied Stock #: 70820079
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$112.67 (Each)
1 $112.67
Availability

3 can ship immediately.

Estimated Mfr. Lead Time: 3 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rectangular
Connection Type : Terminal Strip
Mounting Type : Bracket/DIN Rail
Output : PNP
Series : SMR Series
Termination : M8 (Pico) 3-pin
Type : Inductive

Overview

IMI Norgren Toughened Nut/Thread Sensor & Detector PNP Monitor - For Use with M8 Threads:

NAS nut and thread detectors use patented proximity detection technology to sense the presence of welded nuts in sheet metal parts. Our unique radial detection sensing verifies that the nut totally surrounds the probe and is properly positioned. The system can also be tuned to verify thread presence and quality in tapped holes. Our all stainless steel probe resists weld splatter and its sensing circuitry is immune to weld field interference. This allows the sensor to be used very close to welding operations to detect incorrectly built parts early in the assembly process. NAS offers a complete line of sensor spring mounts, output monitors and cable accessories.


Sensor Features:

  • For heavy duty applications with sensor tip radial loads up to 38 lbs.
  • For use in weld applications Immune to weld fields
  • Resistant to weld slag
  • Can be used to detect thread presence
  • Minimum nut thickness is 6.5mm (.26") for M8 nut
  • Maximum blank thickness is 1.6mm (.06")


    Monitor Features:
  • 10-30V DC PNP Output
  • Interface directly to programmable controllers
  • LED for on/off status
  • 3 pin male 8mm (pico) connector
  • For use with ferrous material

  • Product Added to Cart
    Norgren
    NUT DETECTION SENSOR; STANDARD; PNP MONITOR; M10
    Allied Stock #: 70820079
    Mfr's Part #: SMR37010
    $112.670 Each
    Quantity added: