Norgren PDA/802100/M/50

Image may be a representation.
See specs for product details.
Cylinder; ISOLine 15552; profile; 100x50mm stroke; dbl act; 1/8 ISOG
Mfr. Part#: PDA/802100/M/50
Allied Stock#: 71093795
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$303.760 (Each)
1 $303.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Tie Rod
Series : ISOLine Series
Size, Bore : 100 mm
Size, Port : G1/2
Special Features : Profile Barrel
Stroke : 50 mm
Type : Cylinder

Overview

IMI Norgren ISOLine Advanced Range — With a new Adaptive Cushioning System (ACS) for Safer, Smoother Operation:

Built on reliable and robust technology, ISOLine™ offers a fit and forget system that simplifies installation, with new technology as standard. It also provides a longer service life and reduced maintenance costs. IMI Norgren ISOLine is a true fit and forget ISO cylinder that’s as reliable as it is robust. Inside lies the new Adaptive Cushioning System (ACS). It automatically adjusts the cylinder cushioning for changing loads, so manual cushion screw setting is not required, removing the need for specialist knowledge.

Conforming to ISO standard 15552, it is available in 32-125mm sizes, has a lower breakaway pressure, reduced minimum speed and is up to 20% lighter than previous ISO cylinders. IMI Norgren's range of ISO linear actuators also conform to the l as well as the previous ISO 6341, VDMA 24562 & NFE 49-003-01 standards. The IMI Norgren range is available in both profile and tie-rod options giving complete interchangeability with other manufacturers whilst still offering advantages over our competitors.

Family Features:

  • 32 to 320mm
  • Rail Cylinder: Shock and vibration tested to EN 61373 Category 1; Class A+B
  • High performance adaptive cushioning system "ACS"
  • Low temperature version up to
  • 40°C
  • High temperature version up to + 150'C
  • 16 bar version available
  • Comprehensive range for all applications
  • Cylinders and mounting that conform to ISO 15552
  • All sizes supplied as magnetic as standard
  • Polyurethane seals ensure efficient low friction operation and long life

    ISOLINE - PRA/802000 Features:
  • Cylinder diameter: 32 - 125mm
  • Profile barrel
  • Clean appearance
  • Protection against ingress
  • Flush mounted reed and solid state switches available for position sensing

    ISOLINE - RA/802000 Features:
  • Cylinder diameter: 32 - 125mm
  • Robust construction
  • Suitable for more aggressive environments
  • Reed and solid state switches available for position sensing
  • External tie rod construction

  • Product Added to Cart
    Norgren
    Cylinder; ISOLine 15552; profile; 100x50mm stroke; dbl act; 1/8 ISOG
    Allied Stock #: 71093795
    Mfr's Part #: PDA/802100/M/50
    $303.760 Each
    Quantity added: