Norgren EA0155A1-PS 2 X 4

Image may be a representation.
See specs for product details.
Cylinder; NFPA; alum; 2" bore x 4" stroke; ecol seals; MS4 mt cush; mag piston
Mfr. Part#: EA0155A1-PS 2 X 4
Allied Stock#: 70841140

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$232.930 (Each)
1 $232.930
3 $221.280
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Rodless
Series : A Series
Type : Cylinder

Overview

IMI Norgren A Series - NFPA Aluminum Cylinders with Norgren's Ecology Seal:

IMI Norgren's A series NFPA Cylinders are constructed with the finest materials. The piston rods are made of hard chrome plated high-tensile steel, ground and polished. The piston is machined aluminum alloy for low inertia, and is installed with high strength threadlocker adhesive and then staked the piston rod. The lip-type wiper seal is made of urethane and aggressively wipes foreign materials from the piston rod enhancing the life of the cylinder. The piston seals are made of long wearing nitrile, and the wear rings are made of reinforced Teflon compounded with polyphenylene sulfide to allow supreme wear and excellent bearing support. The cylinder tubes are made from a clear anodized high strength aluminum alloy and are hard anodic coated on the inside to provide a smooth, corrosion and scorch resistant finish.

The Ultra Cushion Seals are made from an advanced design, which features a nitrile seal within a precision-machined groove, and eliminate misalignment and provide exceptionally fast stroke reversal. An adjustable captive cushion needle provides safe and precise cushion adjustment. High strength steel tie rods maintain uniform compression on tube end seals. The Ecology Seal is designed to work in conjunction with standard air cushion technology, and contributes up to 80% of the deceleration required at the end of stroke.

Features:

  • Industry interchangeable NFPA design
  • Magnetic Piston Standard
  • Cushioned models have adjustable captive cushion needle
  • Constructed of the finest materials
  • Integrated mountings
  • Impact dampening seals
  • Adjustable captive cushion needle
  • Constructed of finest materials
  • No added lubrication needed - all components are pre-lubed w/a Teflon based grease

    Ecology Seal Performance Benefits:
  • Eliminates end of stroke impact forces, reducing vibration and component failures
  • Eliminate potential pneumatic bounce
  • Travel at higher speeds
  • Up to 75% less travel time through cushion (25ms versus 100ms)
  • Pre-engineered fixed cushion means no cushion screw to be adjusted or tampered with
  • Eliminate flow controls
  • Ecology seal cylinder with fixed cushions is less expensive than conventional cushioned cylinder
  • Reduce cylinder bore size
  • Reduce set up time
  • Noise reduction - meets OSHA specifications
  • Reduced equipment failures, minimizing injury risk
  • Conforms to industry standard dimensions, does not add length
  • Available in FPM
  • Widely proven and desired throughout the industry

  • Product Added to Cart
    Norgren
    Cylinder; NFPA; alum; 2" bore x 4" stroke; ecol seals; MS4 mt cush; mag piston
    Allied Stock #: 70841140
    Mfr's Part #: EA0155A1-PS 2 X 4
    $232.930 Each
    Quantity added: