Norgren C0024B

Image may be a representation.
See specs for product details.
VALVE; LOCKOUT; 1"PTF; W/MUF
Manufacturer #: C0024B
Allied Stock #: 70436537

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$220.15 (Each)
1 $220.15
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 2 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : In-line
Mounting Style : Through-Hole
Series : Inline Lockout Valves
Size, Port : 1"
Thread Type : NPT

Overview

Norgren Inline Lockout Valves Series - For installation in 1/4" through 1-1/2" air lines:

When carrying out maintenance duties on machine installations, of vital importance is the safety of the personnel engaged in the work. “LOTO" or “lock out tag out" is a primary function before any work begins. The air supply to the area should be isolated and the downstream air exhausted quickly and safely then locked to ensure safety of the workforce. Our lock out valves provide a solution to this task, and are easily fitted into the system.

Features:

  • Valves can only be locked in the “off" position and made secure with a purpose made hasp
  • Operating handle provides a clear, simple method of operation
  • Complete with integral heavy duty silencer / muffler

  • Product Added to Cart
    Norgren
    VALVE; LOCKOUT; 1"PTF; W/MUF
    Allied Stock #: 70436537
    Mfr's Part #: C0024B
    $220.150 Each
    Quantity added: