Norgren A1277A1-PS 1-1/2 X 2
Cylinder, NFPA, alum, 1-1/2" bore, 2" stroke, adj cush, w/mag piston, MP1 mt
Mfr. Part #: A1277A1-PS 1-1/2 X 2 / RS Stock #: 70841288
Price
Qty.
Standard Price
1
$253.75
3
$241.06
Product Specifications
Overview
IMI Norgren A Series - NFPA Aluminum Cylinders with Norgren's Ecology Seal:
IMI Norgren's A series NFPA Cylinders are constructed with the finest materials. The piston rods are made of hard chrome plated high-tensile steel, ground and polished. The piston is machined aluminum alloy for low inertia, and is installed with high strength threadlocker adhesive and then staked the piston rod. The lip-type wiper seal is made of urethane and aggressively wipes foreign materials from the piston rod enhancing the life of the cylinder. The piston seals are made of long wearing nitrile, and the wear rings are made of reinforced Teflon compounded with polyphenylene sulfide to allow supreme wear and excellent bearing support. The cylinder tubes are made from a clear anodized high strength aluminum alloy and are hard anodic coated on the inside to provide a smooth, corrosion and scorch resistant finish.
The Ultra Cushion Seals are made from an advanced design, which features a nitrile seal within a precision-machined groove, and eliminate misalignment and provide exceptionally fast stroke reversal. An adjustable captive cushion needle provides safe and precise cushion adjustment. High strength steel tie rods maintain uniform compression on tube end seals. The Ecology Seal is designed to work in conjunction with standard air cushion technology, and contributes up to 80% of the deceleration required at the end of stroke.
Features:
Industry interchangeable NFPA design
Magnetic Piston Standard
Cushioned models have adjustable captive cushion needle
Constructed of the finest materials
Integrated mountings
Impact dampening seals
Adjustable captive cushion needle
Constructed of finest materials
No added lubrication needed - all components are pre-lubed w/a Teflon based grease
Ecology Seal Performance Benefits:
Eliminates end of stroke impact forces, reducing vibration and component failures
Eliminate potential pneumatic bounce
Travel at higher speeds
Up to 75% less travel time through cushion (25ms versus 100ms)
Pre-engineered fixed cushion means no cushion screw to be adjusted or tampered with
Eliminate flow controls
Ecology seal cylinder with fixed cushions is less expensive than conventional cushioned cylinder
Reduce cylinder bore size
Reduce set up time
Noise reduction - meets OSHA specifications
Reduced equipment failures, minimizing injury risk
Conforms to industry standard dimensions, does not add length
Available in FPM
Widely proven and desired throughout the industry
IMI Norgren's A series NFPA Cylinders are constructed with the finest materials. The piston rods are made of hard chrome plated high-tensile steel, ground and polished. The piston is machined aluminum alloy for low inertia, and is installed with high strength threadlocker adhesive and then staked the piston rod. The lip-type wiper seal is made of urethane and aggressively wipes foreign materials from the piston rod enhancing the life of the cylinder. The piston seals are made of long wearing nitrile, and the wear rings are made of reinforced Teflon compounded with polyphenylene sulfide to allow supreme wear and excellent bearing support. The cylinder tubes are made from a clear anodized high strength aluminum alloy and are hard anodic coated on the inside to provide a smooth, corrosion and scorch resistant finish.
The Ultra Cushion Seals are made from an advanced design, which features a nitrile seal within a precision-machined groove, and eliminate misalignment and provide exceptionally fast stroke reversal. An adjustable captive cushion needle provides safe and precise cushion adjustment. High strength steel tie rods maintain uniform compression on tube end seals. The Ecology Seal is designed to work in conjunction with standard air cushion technology, and contributes up to 80% of the deceleration required at the end of stroke.
Features:
Ecology Seal Performance Benefits: