Norgren 11-002-061
Regulator, 1/2" PTF, 260 scfm, 5 to 125 psig, 11 Series
Mfr. Part #: 11-002-061 / RS Stock #: 70436588
Price
Qty.
Standard Price
1
$290.40
10
$275.88
25
$261.36
50
$246.84
100
$232.32
Additional Inventory
On order:
18
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
5 to 125 psig
Ambient Temperature
-30 to 175 °F
Flow Rate
260 scfm
Gauge Port Size
0.125 in
Operating Pressure
150 PSIG
Port Size
0.5 in
Special Features
Relief Diaphragm.
A PTF thread is the same as a NPT thread except that it has one thread less at the small diameter end. It is used when there are space (depth) considerations.
A PTF thread is the same as a NPT thread except that it has one thread less at the small diameter end. It is used when there are space (depth) considerations.
Thread Type
PTF