NKK Switches YB26WCKW01-05-CB

Image may be a representation.
See specs for product details.
SHORT BODY PUSHBUTTON/ILLUMINATED/PANELSEAL
Mfr. Part#: YB26WCKW01-05-CB
Allied Stock#: 70367819

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.67 (Each)
1 $16.67
10 $16.15
25 $15.66
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Red (White Filter/Diffuser)
Contact Form : DPDT
Current Rating : 3 A
Dimensions, Cutout, Inches : 16 mm dia.
Illumination : Red Incandescent
IP Rating : IP65
Lamp Voltage : 5 VAC
Mounting Type : Panel Mount/Front
Operation : On On
Series : YB Series
Special Features : Epoxy Sealed Terminals
Termination : QC Tabs
Type : Push Button, Illuminated
Voltage Rating : 125 VAC

Overview

Series YB short body pushbutton switches are available with and without illumination. Dust, oil tight and splash-proof panel seals qualify to IP65 of IEC60529 similar to NEMA 4 and 13. Combination bezel-barrier is an integral part of the switch and prevents accidental actuation. From a design standpoint, with less than one inch behind panel depth, these switches easily fit into more applications.

Product Added to Cart
NKK Switches
SHORT BODY PUSHBUTTON/ILLUMINATED/PANELSEAL
Allied Stock #: 70367819
Mfr's Part #: YB26WCKW01-05-CB
$16.670 Each
Quantity added: