NKK Switches YB225CWCPW01-N-P

Image may be a representation.
See specs for product details.
Switch; Pushbtn; DPDT ON (ON); Rnd; Pnl Seal; Chrome Bezel/Cap; 3A 125VAC; Sldr Lug/QC
Manufacturer #: YB225CWCPW01-N-P
Allied Stock #: 70280800

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.38 (Each)
1 $28.38
10 $27.49
25 $26.66
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round Flush
Color, Actuator : Brushed Chrome
Contact Form : DPDT
Current Rating : 3 A
Dimensions, Cutout, Inches : 22 mm dia.
IP Rating : IP65
Mounting Hole Size : 22 mm
Mounting Type : Panel Mount/Front
Operation : On (Mom)
Series : YB2 Series
Special Features : Epoxy Sealed Terminals
Termination : QC Tabs
Type : Push Button
Voltage Rating : 125 VAC

Overview

Splashproof momentary or alternate action pushbutton switches. Combination solder lug and quick connect (0.110 in.) terminals. Resistive Electrical Capacity: 3 A @ 125/250 VAC. Dielectric Strength: 1,000 VAC between contacts for 1 minute min. Electrical Life: 100,000 operations min. Total Travel: 0.118". Nominal Operating Force: Single pole; 1.5 N, double pole; 3.0 N. Operating Temperature: –25°C to +50°C. Panel Thickness: 0.020" to 0.197.

Features

  • Meets IP65 of IEC60529 Standards
  • 1.8 mm Height Above Panel
  • Tamper Resistant
  • Full Face or Ring Illumination
  • 22 mm Panel Cutout.

  • Product Added to Cart
    NKK Switches
    Switch; Pushbtn; DPDT ON (ON); Rnd; Pnl Seal; Chrome Bezel/Cap; 3A 125VAC; Sldr Lug/QC
    Allied Stock #: 70280800
    Mfr's Part #: YB225CWCPW01-N-P
    $28.380 Each
    Quantity added: