NKK Switches YB16NKG01-BB

Image may be a representation.
See specs for product details.
Switch; Pushbutton; Illuminated; SPDT ON-ON WHT RCT GOLD
Mfr. Part#: YB16NKG01-BB
Allied Stock#: 70367795

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.810 (Each)
1 $11.810
10 $11.440
25 $11.090
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rectangular
Color, Actuator : White (White Filter/Diffuser)
Contact Form : SPDT
Current Rating : 0.0142 A
Dimensions, Cutout, Inches : 16 mm dia.
Mounting Type : Panel Mount/Snap-In
Operation : On On
Series : YB Series
Special Features : Epoxy Sealed Terminals
Termination : QC Tabs
Type : Push Button
Voltage Rating : 28 VDC

Overview

Series YB short body pushbutton switches are available with and without illumination. Dust, oil tight and splash-proof panel seals qualify to IP65 of IEC60529 similar to NEMA 4 and 13. Combination bezel-barrier is an integral part of the switch and prevents accidental actuation. From a design standpoint, with less than one inch behind panel depth, these switches easily fit into more applications.

Product Added to Cart
NKK Switches
Switch; Pushbutton; Illuminated; SPDT ON-ON WHT RCT GOLD
Allied Stock #: 70367795
Mfr's Part #: YB16NKG01-BB
$11.810 Each
Quantity added: