NKK Switches YB15SKW01-2CF02-JB

Image may be a representation.
See specs for product details.
SHORT BODY PUSHBUTTON/ILLUMINATED/PANELMOUNT
Manufacturer #: YB15SKW01-2CF02-JB
Allied Stock #: 70367765

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.41 (Each)
1 $17.41
10 $16.87
25 $16.36
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square
Color, Actuator : Clear (White Filter/Diffuser)
Contact Form : SPDT
Current Rating : 3 A
Dimensions, Cutout, Inches : 16 mm dia.
Illumination : Red/Green LED
Lamp Voltage : 2 VDC
Mounting Type : Panel Mount/Front
Operation : On (Mom)
Series : YB Series
Special Features : Epoxy Sealed Terminals
Termination : QC Tabs
Voltage Rating : 125 VAC

Overview

Series YB short body pushbutton switches are available with and without illumination. Dust, oil tight and splash-proof panel seals qualify to IP65 of IEC60529 similar to NEMA 4 and 13. Combination bezel-barrier is an integral part of the switch and prevents accidental actuation. From a design standpoint, with less than one inch behind panel depth, these switches easily fit into more applications.

Product Added to Cart
NKK Switches
SHORT BODY PUSHBUTTON/ILLUMINATED/PANELMOUNT
Allied Stock #: 70367765
Mfr's Part #: YB15SKW01-2CF02-JB
$17.410 Each
Quantity added: