NKK Switches YB15CKW01-BB

Image may be a representation.
See specs for product details.
Switch; Pushbtn; SPDT ON (ON); 3A 125VAC; Round; White; Solder Lugs
Manufacturer #: YB15CKW01-BB
Allied Stock #: 70280792

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.94 (Each)
1 $9.94
10 $9.64
25 $9.34
Availability

2 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : White (White Filter/Diffuser)
Contact Form : SPDT
Current Rating : 3 A
Dimensions, Cutout, Inches : 16 mm dia.
Mounting Hole Size : 16 mm
Mounting Type : Panel Mount/Front
Operation : On (Mom)
Series : YB Series
Special Features : Epoxy Sealed Terminals
Termination : QC Tabs
Type : Push Button
Voltage Rating : 125 VAC

Overview

Series YB short body pushbutton switches are available with and without illumination. Dust, oil tight and splash-proof panel seals qualify to IP65 of IEC60529 similar to NEMA 4 and 13. Combination bezel-barrier is an integral part of the switch and prevents accidental actuation. From a design standpoint, with less than one inch behind panel depth, these switches easily fit into more applications.

Product Added to Cart
NKK Switches
Switch; Pushbtn; SPDT ON (ON); 3A 125VAC; Round; White; Solder Lugs
Allied Stock #: 70280792
Mfr's Part #: YB15CKW01-BB
$9.940 Each
Quantity added: