NKK Switches WB15S-EC

Image may be a representation.
See specs for product details.
Switch; P/B; Sealed; SPDT; ON-(ON); Non-Illuminated; .748" Red Cap; 6A; 125VAC; Solder
Manufacturer #: WB15S-EC
Allied Stock #: 71045288

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.73 (Each)
1 $20.73
10 $20.08
25 $19.47
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Red Cap
Contact Form : SPDT
Current Rating : 6 A
Illumination : Non-Illuminated
Mounting Type : Panel Mount/Rear
Operation : ON-(ON)
Series : WB Series
Termination : Solder Lugs
Voltage Rating : 125 VAC ; 30 VDC

Overview

WB Series Environmentally Sealed Pushbutton Switches

Features:

  • Single unit construction of the bushing and case gives added protection from environmental elements.
  • Specially designed contact mechanism for breaking light welds.
  • Minimal contact bounce is achieved with specially designed interlocked switching mechanism.
  • Outer housing of heat resistant resin meets UL 94V-0 flammability standard and provides high arc and tracking resistance.
  • Solder lug and screw terminal models meet IP67 of IEC60529 standards at front panel (dust tight and water protected for temporary immersion). Behind panel standard is IP60 (dust tight but not water protected).
  • Wire lead models conform fully to IP67 of IEC60529 standards at the front and behind panel (dust tight and water protected for temporary immersion). These models are epoxy sealed at the switch base and covered by an outer case for further protection from dust and water (not operable under water).

  • Product Added to Cart
    NKK Switches
    Switch; P/B; Sealed; SPDT; ON-(ON); Non-Illuminated; .748" Red Cap; 6A; 125VAC; Solder
    Allied Stock #: 71045288
    Mfr's Part #: WB15S-EC
    $20.730 Each
    Quantity added: