NKK Switches UB26KKW015F

Image may be a representation.
See specs for product details.
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER
Mfr. Part#: UB26KKW015F
Allied Stock#: 70367678

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.320 (Each)
1 $10.320
10 $9.990
25 $9.690
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger no Cap
Contact Form : DPDT
Current Rating : 5 A
Dimensions, Cutout, Inches : 16.2 mm squared
Illumination : Green LED
Lamp Voltage : 2.1 VDC
Mounting Type : Panel Mount/Snap-In
Operation : On On
Series : UB Series
Special Features : Epoxy Sealed Terminals
Termination : Solder Lugs
Voltage Rating : 125 VAC

Overview

Series UB low profile pushbuttons feature integral LED illumination, a choice of square or rectangular shapes, a choice of PCB or panel snap-in mounts and snap-acting contacts in momentary or maintained actions. Optional switch guards can prevent accidental operation. Optional UL recognized and CSA certified marks on switch may be ordered. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER
Allied Stock #: 70367678
Mfr's Part #: UB26KKW015F
$10.320 Each
Quantity added: