NKK Switches UB25RKG03N

Image may be a representation.
See specs for product details.
Switch; P/B; DPDT; ON-(ON); Rectangle; PCB Mount; No Cap; 0.4VA; 28VAC/DC; Straight PC
Manufacturer #: UB25RKG03N
Allied Stock #: 71045083

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.42 (Each)
1 $8.42
10 $8.16
25 $7.91
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rectangular no Cap
Color, Actuator : No Cap
Contact Form : DPDT
Current Rating : 0.0142 A
Illumination : Non-Illuminated
Mounting Type : Through Hole
Operation : ON-(ON)
Series : UB Series
Termination : PCB Pins
Voltage Rating : 28 VAC ; 28 VDC

Overview

Series UB low profile pushbuttons feature integral LED illumination, a choice of square or rectangular shapes, a choice of PCB or panel snap-in mounts and snap-acting contacts in momentary or maintained actions. Optional switch guards can prevent accidental operation. Optional UL recognized and CSA certified marks on switch may be ordered. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
Switch; P/B; DPDT; ON-(ON); Rectangle; PCB Mount; No Cap; 0.4VA; 28VAC/DC; Straight PC
Allied Stock #: 71045083
Mfr's Part #: UB25RKG03N
$8.420 Each
Quantity added: