NKK Switches UB226KKW016CF-4J01

Image may be a representation.
See specs for product details.
SWITCH; PUSHBUTTON; DPDT; ALTERNATE ACTION; SILVER; SOLDER LUG; RED/GREEN BI-COL
Manufacturer #: UB226KKW016CF-4J01
Allied Stock #: 70192326

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square Alternating Legend
Color : Green ; Red
Color, Actuator : Clear
Contact Form : DPDT
Current Rating : 5 A
Dielectric Strength : 1500 VAC
Dimensions, Cutout, Inches : 17.4 mm squared
Illumination : Red/Green LED
Lamp Voltage : 2.1, 3.5 VDC
Mounting Hole Size : 0.685"L×0.685"W
Mounting Type : Panel Mount/Snap-In
Number of Poles : 2 Pole
Number of Positions : 2
Operation : On On
Series : UB2 Series
Special Features : Epoxy Sealed Terminals
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 125 VAC

Overview

Series UB low profile pushbuttons feature integral LED illumination, a choice of square or rectangular shapes, a choice of PCB or panel snap-in mounts and snap-acting contacts in momentary or maintained actions. Optional switch guards can prevent accidental operation. Optional UL recognized and CSA certified marks on switch may be ordered. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
SWITCH; PUSHBUTTON; DPDT; ALTERNATE ACTION; SILVER; SOLDER LUG; RED/GREEN BI-COL
Allied Stock #: 70192326
Mfr's Part #: UB226KKW016CF-4J01
$23.300 Each
Quantity added: