NKK Switches UB225SKW036CF-1JB

Image may be a representation.
See specs for product details.
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER
Mfr. Part#: UB225SKW036CF-1JB
Allied Stock#: 70367643

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.960 (Each)
1 $17.960
10 $17.400
25 $16.880
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square
Color, Actuator : Clear (White Filter/Diffuser)
Contact Form : DPDT
Current Rating : 5 A
Illumination : Red/Green LED
Lamp Voltage : 2.1, 3.5 VDC
Mounting Type : Through Hole
Operation : On (Mom)
Series : UB2 Series
Special Features : Epoxy Sealed Terminals
Termination : PCB Pins
Voltage Rating : 125 VAC

Overview

Series UB low profile pushbuttons feature integral LED illumination, a choice of square or rectangular shapes, a choice of PCB or panel snap-in mounts and snap-acting contacts in momentary or maintained actions. Optional switch guards can prevent accidental operation. Optional UL recognized and CSA certified marks on switch may be ordered. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER
Allied Stock #: 70367643
Mfr's Part #: UB225SKW036CF-1JB
$17.960 Each
Quantity added: