NKK Switches UB216KKG01N

Image may be a representation.
See specs for product details.
Switch; P/B; SPDT; ON-ON; Square; Snap-In; No Cap; Gold; 0.4VA; 28VAC/DC; Solder
Manufacturer #: UB216KKG01N
Allied Stock #: 70367577

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.38 (Each)
1 $7.38
10 $7.14
25 $6.94
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 11 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square No Cap
Color, Actuator : No Cap
Contact Form : SPDT
Current Rating : 0.0142 A
Dimensions, Cutout, Inches : 17.4 mm squared
Mounting Type : Panel Mount/Snap-In
Operation : ON-ON
Series : UB2 Series
Special Features : Epoxy Sealed Terminals
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 28 VAC ; 28 VDC

Overview

Series UB low profile pushbuttons feature integral LED illumination, a choice of square or rectangular shapes, a choice of PCB or panel snap-in mounts and snap-acting contacts in momentary or maintained actions. Optional switch guards can prevent accidental operation. Optional UL recognized and CSA certified marks on switch may be ordered. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
Switch; P/B; SPDT; ON-ON; Square; Snap-In; No Cap; Gold; 0.4VA; 28VAC/DC; Solder
Allied Stock #: 70367577
Mfr's Part #: UB216KKG01N
$7.380 Each
Quantity added: