NKK Switches UB215KKW015C-1JB

Image may be a representation.
See specs for product details.
Switch; P/B; SPDT; ON-(ON); Square; Red LED; Sculpted Clear/White Cap; 5A; 125VAC; Solder
Manufacturer #: UB215KKW015C-1JB
Allied Stock #: 70367348

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.19 (Each)
1 $11.19
10 $10.84
25 $10.51
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Square
Color, Actuator : Clear (White Filter/Diffuser)
Contact Form : SPDT
Current Rating : 5 A
Dimensions, Cutout, Inches : 17.4 mm squared
Illumination : Red LED
Lamp Voltage : 1.85 VDC
Mounting Type : Panel Mount/Snap-In
Operation : ON-(ON)
Series : UB2 Series
Special Features : Epoxy Sealed Terminals
Termination : Solder Lugs
Voltage Rating : 125 VAC ; 30 VDC

Overview

Series UB low profile pushbuttons feature integral LED illumination, a choice of square or rectangular shapes, a choice of PCB or panel snap-in mounts and snap-acting contacts in momentary or maintained actions. Optional switch guards can prevent accidental operation. Optional UL recognized and CSA certified marks on switch may be ordered. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
Switch; P/B; SPDT; ON-(ON); Square; Red LED; Sculpted Clear/White Cap; 5A; 125VAC; Solder
Allied Stock #: 70367348
Mfr's Part #: UB215KKW015C-1JB
$11.190 Each
Quantity added: