NKK Switches UB16RKG035F-JB

Image may be a representation.
See specs for product details.
Switch; P/B; SPDT; ON-ON; Rectangle; PCB; Green LED; W/Clear-Wht Cap; 0.4VA; 28VAC/DC; PC
Mfr. Part#: UB16RKG035F-JB
Allied Stock#: 70367566

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.06 (Each)
1 $10.06
10 $9.75
25 $9.46
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rectangular
Color, Actuator : Clear (White Filter/Diffuser)
Contact Form : SPDT
Current Rating : 0.0142 A
Illumination : Green LED
Lamp Voltage : 2.1 VDC
Mounting Type : Through Hole
Operation : On On
Series : UB Series
Special Features : Epoxy Sealed Terminals
Termination : PCB Pins
Voltage Rating : 28 VDC

Overview

Series UB low profile pushbuttons feature integral LED illumination, a choice of square or rectangular shapes, a choice of PCB or panel snap-in mounts and snap-acting contacts in momentary or maintained actions. Optional switch guards can prevent accidental operation. Optional UL recognized and CSA certified marks on switch may be ordered. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
Switch; P/B; SPDT; ON-ON; Rectangle; PCB; Green LED; W/Clear-Wht Cap; 0.4VA; 28VAC/DC; PC
Allied Stock #: 70367566
Mfr's Part #: UB16RKG035F-JB
$10.060 Each
Quantity added: