NKK Switches SB4011NOHG

Image may be a representation.
See specs for product details.
Switch; Pushbutton; SPST-NO; OFF-(ON); Black Plunger W/No Cap; 0.4A; 28VAC/DC; Solder
Mfr. Part#: SB4011NOHG
Allied Stock#: 70367386

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.990 (Each)
1 $5.990
10 $5.800
25 $5.630
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger no Cap
Color, Actuator : Black
Contact Form : SPST-NO
Current Rating : 0.0142 A
Dimensions, Cutout, Inches : 12.5 mm dia.
Mounting Type : Panel Mount/Rear
Operation : Off (Mom)
Series : SB40 Series
Special Features : Epoxy Sealed Terminals
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 28 VDC

Overview

Series SB momentary pushbuttons utilize a nickel-plated brass bushing, a phenolic resin case and plunger combined to offer a lightweight switch. Self cleaning contacts and epoxy sealed terminals insure long switch life. UL recognized and CSA certified only when ordered with UL or CSA mark on switch. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
Switch; Pushbutton; SPST-NO; OFF-(ON); Black Plunger W/No Cap; 0.4A; 28VAC/DC; Solder
Allied Stock #: 70367386
Mfr's Part #: SB4011NOHG
$5.990 Each
Quantity added: