NKK Switches SB4011NOH-2C

Image may be a representation.
See specs for product details.
Switch; Pushbutton; SPST-NO; OFF-(ON); Black Plunger W/Red Cap; 3A; 125VAC; Solder
Manufacturer #: SB4011NOH-2C
Allied Stock #: 70192384
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.33 (Each)
1 $4.33
10 $4.19
25 $4.07
Availability

43 can ship immediately.

Estimated Mfr. Lead Time: 12 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Red
Contact Form : SPST-NO
Current Rating : 3 A
Dielectric Strength : 1000 VAC
Dimensions, Cutout, Inches : 12.5 mm dia.
Mounting Hole Size : 0.492 "
Mounting Type : Panel Mount/Rear
Number of Poles : 1 Pole
Number of Positions : 2
Operation : Off (Mom)
Series : SB40 Series
Special Features : Epoxy Sealed Terminals
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 125 VAC

Overview

Series SB momentary pushbuttons utilize a nickel-plated brass bushing, a phenolic resin case and plunger combined to offer a lightweight switch. Self cleaning contacts and epoxy sealed terminals insure long switch life. UL recognized and CSA certified only when ordered with UL or CSA mark on switch. Contact your Allied sales representative for details.

Product Added to Cart
NKK Switches
Switch; Pushbutton; SPST-NO; OFF-(ON); Black Plunger W/Red Cap; 3A; 125VAC; Solder
Allied Stock #: 70192384
Mfr's Part #: SB4011NOH-2C
$4.330 Each
Quantity added: