NKK Switches S42T

Image may be a representation.
See specs for product details.
Toggle Switch; 4PDT; ON-NONE-ON; Non-Illum; 17.50mm Actuator; 20A; 125VAC; Screw
Manufacturer #: S42T
Allied Stock #: 70322786

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.65 (Each)
1 $17.65
10 $17.10
25 $16.58
Availability

0 can ship immediately.

7 on order.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Form : 4PDT
Current Rating : 20 A
Mounting Hole Size : 12.5 mm
Mounting Type : Panel Mount
Operation : ON-NONE-ON
Series : S Series
Termination : Screws
Voltage Rating : 125 VAC

Overview

Series S low capacity standard size toggle switches employ chrome plated brass, steel and phenolic resin in the right places to produce a long lasting lightweight switch. If needed, add "/C" to end of part number to order CSA mark on switch.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.

Product Added to Cart
NKK Switches
Toggle Switch; 4PDT; ON-NONE-ON; Non-Illum; 17.50mm Actuator; 20A; 125VAC; Screw
Allied Stock #: 70322786
Mfr's Part #: S42T
$17.650 Each
Quantity added: