NKK Switches S32T

Image may be a representation.
See specs for product details.
Toggle Switch; 3PDT; ON-NONE-ON; Non-Illum; 17.50mm Actuator; 20A; 125VAC; Screw
Manufacturer #: S32T
Allied Stock #: 70192811

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.02 (Each)
1 $14.02
10 $13.58
25 $13.18
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 13 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : 3PST
Current Rating : 20 A
Operation : ON-NONE-ON
Series : S Series
Termination : Screws
Voltage Rating : 125 VAC

Overview

Series S low capacity standard size toggle switches employ chrome plated brass, steel and phenolic resin in the right places to produce a long lasting lightweight switch. If needed, add "/C" to end of part number to order CSA mark on switch.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.

Product Added to Cart
NKK Switches
Toggle Switch; 3PDT; ON-NONE-ON; Non-Illum; 17.50mm Actuator; 20A; 125VAC; Screw
Allied Stock #: 70192811
Mfr's Part #: S32T
$14.020 Each
Quantity added: