NKK Switches S25AWF

Image may be a representation.
See specs for product details.
Switch; Toggle; Sealed; DPST; ON-NONE-(ON); Non-Illum; 17.50mm Act; 15A; 125VAC; .250" QC
Mfr. Part#: S25AWF
Allied Stock#: 70367277

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.84 (Each)
1 $14.84
10 $14.38
25 $13.95
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Series : S Series

Overview

Series S low capacity standard size toggle switches employ chrome plated brass, steel and phenolic resin in the right places to produce a long lasting lightweight switch. If needed, add "/C" to end of part number to order CSA mark on switch.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.

Product Added to Cart
NKK Switches
Switch; Toggle; Sealed; DPST; ON-NONE-(ON); Non-Illum; 17.50mm Act; 15A; 125VAC; .250" QC
Allied Stock #: 70367277
Mfr's Part #: S25AWF
$14.840 Each
Quantity added: